
20-position, 2-row male pin header for wire-to-board connections. Features a 1.27mm pitch and straight, surface-mount orientation with a solder termination. Constructed with bronze contacts plated in tin, offering a 1.5A current rating and 100V voltage rating. The red nylon insulation material boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
Wurth Electronics 690357282076 technical specifications.
| Color | Red |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | WR-MM |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690357282076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.