
4-position, 2-row female socket strip with 1.27mm pitch and 2.54mm row spacing. Features tin-plated bronze fork contacts with a 3.1mm post length, suitable for 1.5A current and 100V voltage ratings. Straight, through-hole mounting with solder termination and PBT insulation in red. Operates from -40°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
Wurth Electronics 690368170472 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Red |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | WR-MM |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690368170472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
