
10-position female socket strip connector with 1.27mm pitch, designed for board-to-board applications. Features bronze contacts with tin plating, a 1A current rating, and a 100V voltage rating. This straight, right-angle, through-hole mounted receptacle has a red, insulated housing with UL94 V-0 flammability. Operating temperature range is -40°C to 105°C.
Wurth Electronics 690368171072 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.8mm |
| Insulation | Insulated |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | WR-MM |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690368171072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.