
3-position, single-level terminal block with 3.5mm pitch. Features brass contacts with tin plating, rated for 10A and 125V. Designed for through-hole mounting with screw termination and a maximum wire gauge of 26AWG. Dimensions include 12.2mm height, 7mm length, and 11.5mm width. RoHS compliant.
Wurth Electronics 691103110003 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Height | 12.2mm |
| Length | 7mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Box |
| Pitch | 3.5mm |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 1031 |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| Width | 11.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691103110003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.