
The WR-TBL Series 111 terminal block is a 2-position terminal block with a maximum current rating of 8A and a maximum voltage rating of 300V. It has a through-hole package type and is available in a box packaging. The terminal block is made of brass with a steel plating and has a green color. It is compliant with RoHS regulations and has a pitch of 5mm.
Wurth Electronics 691111710002 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 8A |
| Current Rating | 8A |
| Height | 14mm |
| Length | 7.6mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 111 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691111710002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.