
3-position, 5mm pitch terminal block for solder termination. Features brass contacts with tin plating, rated for 300V and 8A. Through-hole mounting with a single level and 3 positions per level. Operating temperature range from -40°C to 105°C, with wire gauge compatibility from 14AWG to 26AWG. RoHS compliant.
Wurth Electronics 691111710003 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 14mm |
| Length | 7.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Pitch | 5mm |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 111 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691111710003 to view detailed technical specifications.
No datasheet is available for this part.