Wurth Electronics 691126710016B technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL 126B |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691126710016B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.