6-position, 5mm pitch terminal block with solder termination. Features brass contacts with brass and tin plating, rated for 300V and 20A. Through-hole mounting design with a single level of 6 positions. Operating temperature range from -40°C to 105°C. Accommodates wire gauges from 12AWG to 30AWG.
Wurth Electronics 691127700006B technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Current Rating | 20A |
| Height | 19.5mm |
| Length | 18.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Pitch | 5mm |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 127B |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 32.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691127700006B to view detailed technical specifications.
No datasheet is available for this part.