2-position, 1-level terminal block with 5.08mm pitch. Features brass contacts with tin plating, rated for 10A and 300V. Designed for through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C. Accommodates wire gauges from 12AWG to 24AWG.
Wurth Electronics 691216510002 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Height | 17.6mm |
| Length | 10.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 2165 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.76mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691216510002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.