
This 5-position shrouded header from Wurth Electronics features a current rating of 5A and a voltage rating of 300V. It has a through-hole package type and is made from brass with a tin plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It measures 12mm in height, 8.5mm in length, and 27.4mm in width, with a lead pitch of 5.08mm and a pitch of 5.08mm.
Wurth Electronics 691311500105 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Lead Pitch | 5.08mm |
| Length | 8.5mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 311 |
| Termination | Solder |
| Voltage | 300V |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691311500105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.