This 2-position 2-level through hole header features a 5mm pitch and is rated for 20A and 300V. It is made from brass and meets the UL94 V-0 flammability rating. The header is RoHS compliant and has a width and height of 12mm each.
Wurth Electronics 691313710002 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3137 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691313710002 to view detailed technical specifications.
No datasheet is available for this part.