Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Thru-Hole Box
Wurth Electronics 691313710004 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3137 |
| Termination | Solder |
| Voltage | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691313710004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
