This 5-position shrouded header is designed for through-hole mounting and features a 5mm pitch. It can handle currents up to 20A and voltages up to 300V. The header is made of brass and has a UL94 V-0 flammability rating. It is RoHS compliant and part of the WR-TBL Series 3137. The header is 12.5mm long and 27mm wide, with a height of 12mm.
Wurth Electronics 691313710005 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3137 |
| Termination | Solder |
| Voltage | 300V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691313710005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
