This 6-position 6-position through-hole shrouded header from Wurth Electronics features a brass contact material and a flammability rating of UL94 V-0. It has a current rating of 20A and a voltage rating of 300V. The header is RoHS compliant and has a pitch of 5mm. It is available in the WR-TBL Series 3137 and is suitable for through-hole mounting.
Wurth Electronics 691313710006 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3137 |
| Termination | Solder |
| Voltage | 300V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691313710006 to view detailed technical specifications.
No datasheet is available for this part.