Wurth Electronics 691340500003 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3405 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691340500003 to view detailed technical specifications.
No datasheet is available for this part.