The WR-TBL Series 3405 terminal block is a 5-position, free-hanging terminal block with a maximum current rating of 20A and a maximum voltage rating of 300V. It features a brass contact material and a UL94 V-0 flammability rating. The terminal block is RoHS compliant and is part of the WR-TBL Series 3405. It has a screw termination and is available in a cable mount package type.
Wurth Electronics 691340500005 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3405 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691340500005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.