The WR-TBL Series 3405 terminal block is a 300V, 20A terminal block with 8 positions per level and a free hanging mount. It features a brass contact material and is UL94 V-0 flammability rated. The terminal block is RoHS compliant and has a screw termination. It is available in a cable mount package type and is suitable for use in a variety of applications.
Wurth Electronics 691340500008 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3405 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691340500008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.