
Four-position, single-level terminal block with 5.08mm pitch. Features screw termination and right-angle cable mounting for free-hanging applications. Rated for 300V and 20A, accepting wire gauges from 12AWG to 24AWG. Constructed with brass contacts and a green housing. Supplied in bulk packaging of 300 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691351500004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Current Rating | 20A |
| Length | 18.2mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 351 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 20.32mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691351500004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.