Wurth Electronics 691351700004 technical specifications.
| Color | Green |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3517 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691351700004 to view detailed technical specifications.
No datasheet is available for this part.