The WR-TBL Series 353 connector features 3 positions with a 5.08mm pitch, suitable for free hanging applications. It has a maximum current rating of 10A and a maximum voltage rating of 300V. The connector is made from bronze and stainless steel with a tin plating, and has a flammability rating of UL94 V-0. It is available in a range of wire gauges from 12AWG to 26AWG.
Wurth Electronics 691353500003 technical specifications.
| Color | Green |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 5.08mm |
| Length | 24.1mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| Series | WR-TBL Series 353 |
| Termination | Screwless |
| Voltage | 300V |
| Width | 15.24mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691353500003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.