2-position, 1-level terminal block with 3.81mm pitch. Features a right-angle, cable mount design with screw termination. Rated for 10A and 300V, it accommodates wire gauges from 16AWG to 26AWG. Constructed with brass contacts and a green, UL94 V-0 flammability rated housing.
Wurth Electronics 691361300002 technical specifications.
| Package/Case | 300 |
| Color | Green |
| Contact Material | Brass |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Length | 15.8mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 361 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.62mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691361300002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.