
4-position, single-level terminal block with a 3.81mm pitch. Features screw termination for wire connection, accommodating wire gauges from 16AWG to 26AWG. Rated for 10A current and 300V voltage. Constructed with brass contacts and a green housing, this free-hanging connector offers right-angle cable mounting.
Wurth Electronics 691361300004 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 10A |
| Current Rating | 10A |
| Height | 11.1mm |
| Length | 15.8mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 361 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 15.24mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691361300004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
