
General terminal block featuring 6 positions with a 3.81mm lead pitch. This cable mount terminal block supports a 10A current rating and 300V voltage rating. Constructed with brass and bronze contacts plated in tin, it offers a screw termination method. The green, UL94 V-0 flammability rated unit measures 11.1mm in height, 15.8mm in length, and 22.86mm in width, accommodating wire gauges from 16AWG to 26AWG.
Wurth Electronics 691361300006 technical specifications.
| Package/Case | 300 |
| Color | Green |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Lead Pitch | 3.81mm |
| Length | 15.8mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 361 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.86mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691361300006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
