
8-position, 3.81mm pitch, screwless terminal block for cable mounting. Features a 300V voltage rating and 8A current capacity. Constructed with steel, brass, and bronze contacts with tin plating, and a UL94 V-0 flammability rating. Operates up to 115°C, is lead-free and RoHS compliant, and accepts wire gauges from 16AWG to 28AWG.
Wurth Electronics 691368300008B technical specifications.
| Color | Green, Orange |
| Contact Material | Steel, Brass, Bronze |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 368B |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.28mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691368300008B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.