Wurth Electronics 691701510007B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7015B |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701510007B to view detailed technical specifications.
No datasheet is available for this part.