Wurth Electronics 691701540010B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7015B |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691701540010B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.