9-contact, shielded USB 3.0 Type A SMT plug with right-angle orientation and horizontal mounting. Features gold-plated bronze/copper alloy contacts, a 1.8A current rating, and 30V voltage rating. Operates within a -20°C to 85°C temperature range with a 5000 mating cycle lifespan. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Wurth Electronics 692112030100 technical specifications.
| Color | Blue |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Length | 12mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal, Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 20.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 692112030100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.