
USB 3.0 Type A receptacle, right-angle, horizontal through-hole mount jumper with 9 contacts. Features shielded construction, gold-plated bronze/copper alloy contacts, and a 1.8A current rating. Operates within a -20°C to 85°C temperature range with a 30V voltage rating. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Wurth Electronics 692121030100 technical specifications.
| Color | Blue |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.87mm |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Length | 15.48mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16.48mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 692121030100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
