
USB 3.0 Type A Receptacle, 9-position, right-angle, through-hole mount connector designed for horizontal board edge mounting. Features gold-plated bronze and copper alloy contacts, a 1.8A current rating, and 30V voltage rating. This shielded connector offers 5000 mating cycles and operates within a -20°C to 85°C temperature range. Constructed with UL94 V-0 rated insulation, it is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 692121330100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Blue |
| Length | 15.7mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal, Edge, Board, Reverse |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 692121330100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
