
Wurth Electronics 692901100000 technical specifications.
| Color | Blue |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 1m |
| Number of Conductors | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Voltage Rating | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 692901100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
