
Shielded USB 3.0 cable assembly, male to male, featuring blue, plug-type USB connectors. This 1-meter cable assembly offers a 30V voltage rating and is designed with a single conductor. Packaging is bulk, with 150 units per package, and the product is RoHS compliant.
Wurth Electronics 692901100001 technical specifications.
| Color | Blue |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 1m |
| Number of Conductors | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 692901100001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
