
Wurth Electronics 693012040811 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 1.8mm |
| Length | 17.6mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 24.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 693012040811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.