Wurth Electronics 693030010810 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Height | 11.14mm |
| Length | 40mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-CRD |
| Termination | Through Hole |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 693030010810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.