High-reliability PCB connector designed for board-to-board applications. Features gold-plated contacts for superior conductivity and corrosion resistance. Operates effectively within a temperature range of -25°C to 85°C. This general-purpose header and receptacle offers robust interconnectivity for electronic assemblies.
Wurth Electronics 693043020611 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 693043020611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.