
This 9-contact surface mount connector from Wurth Electronics features a copper alloy contact material with gold plating and a maximum operating temperature of 85°C. It is lead free and compliant with RoHS regulations. The connector is available in a single package quantity, packaged in cut tape, with a width of 28.9mm and a length of 28.8mm. It has a height of 2.85mm and is designed for surface mount applications.
Wurth Electronics 693061010911 technical specifications.
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Height | 2.85mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-CRD |
| Termination | SMD/SMT |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 693061010911 to view detailed technical specifications.
No datasheet is available for this part.