9-contact, single-row male PCB connector with right-angle orientation and surface mount termination. Features gold-plated copper alloy contacts for reliable connectivity. Operating temperature range of -25°C to 85°C. RoHS compliant and lead-free.
Wurth Electronics 693063020911 technical specifications.
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 693063020911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.