8-contact, 1-row male right-angle PCB connector with a 0.043 inch pitch. Features surface mount terminal, black insulator, and receptacle housing. Constructed with copper alloy contacts and gold plating for enhanced conductivity. Operates within a temperature range of -25°C to 85°C, with dimensions of 1.75mm height, 14.5mm length, and 13.5mm width. RoHS compliant and packaged in cut tape.
Wurth Electronics 693072010801 technical specifications.
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Height | 1.75mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 693072010801 to view detailed technical specifications.
No datasheet is available for this part.