
Wurth Electronics 693120035011 technical specifications.
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Height | 6.8mm |
| Length | 47.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-CRD |
| Termination | SMD/SMT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 693120035011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.