
Wurth Electronics 694108106102 technical specifications.
| Termination Type | SURFACE MOUNT |
| Manufacturer Series | 6941 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 694108106102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.