4.00mm pitch SMT horizontal entry power connector featuring 3 female contacts. This general-purpose connector offers a 4.60mm height and a surface mount termination type. Contacts are finished with tin over nickel for reliable conductivity. UL 94V-0 flammability rating ensures safety in various applications.
Wurth Electronics 695402400222 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 695402400222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.