
Wurth Electronics 726141004 technical specifications.
| Body Material | ABS |
| Color | Black |
| Gender | Female |
| Material | ABS |
| Reach SVHC Compliant | Unknown |
| Series | WA-PCCA |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 726141004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.