Wurth Electronics 742130 technical specifications.
| Product Length (mm) | 50.4 |
| Type | Sleeve |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Max Operating Temperature | 105°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 742130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.