
Wurth Electronics 74270037 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 5.6mm |
| Length | 20mm |
| Mount | Free Hanging |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
