
Wurth Electronics 74270052 technical specifications.
| Package/Case | 100 |
| Diameter | 16mm |
| Height | 16mm |
| Impedance | 170R |
| Material | Ferrite |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
