
Wurth Electronics 74270097 technical specifications.
| Diameter | 12.7mm |
| Height | 12.7mm |
| Impedance | 133R |
| Inside Diameter | 35.5mm |
| Length | 12.7mm |
| Mount | Free Hanging |
| Outside Diameter | 61mm |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 3.558402oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74270097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.