
Wurth Electronics 7427010 technical specifications.
| Diameter | 16.5mm |
| Height | 13mm |
| Inside Diameter | 8mm |
| Length | 13mm |
| Mount | Free Hanging |
| Outside Diameter | 16.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 7427010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.