Wurth Electronics 74270107 technical specifications.
| Diameter | 20mm |
| Height | 10mm |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | WE-TOF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.