
Wurth Electronics 74270111 technical specifications.
| Diameter | 4.3mm |
| Height | 4.3mm |
| Impedance | 50R |
| Inside Diameter | 3.3mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Mount | Free Hanging |
| Outside Diameter | 7.3mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-TOF |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.025115oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74270111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.