
Wurth Electronics 742701112 technical specifications.
| Diameter | 7.5mm |
| Height | 7.5mm |
| Impedance | 127R |
| Inside Diameter | 25.4mm |
| Length | 7.5mm |
| Mount | Free Hanging |
| Outside Diameter | 25.6mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.582902oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742701112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.