
Wurth Electronics 74270115 technical specifications.
| Diameter | 31.5mm |
| Height | 16mm |
| Impedance | 167R |
| Inside Diameter | 19mm |
| Length | 16mm |
| Mount | Free Hanging |
| Outside Diameter | 31.5mm |
| Package Quantity | 360 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.271027oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.